
TCG057VGLBA-G20 | |
---|---|
DigiKey Part Number | TCG057VGLBA-G20-ND |
Manufacturer | |
Manufacturer Product Number | TCG057VGLBA-G20 |
Description | GRAPHIC DISPLAY TFT RGB 5.7" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color VGA 5.7" (144.78mm) 640 x 480 (VGA) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 5.7" (144.78mm) | |
Viewing Area | 115.20mm W x 86.40mm H | |
Backlight | LED | |
Dot Pixels | 640 x 480 (VGA) | |
Interface | VGA | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.06mm W x 0.18mm H | |
Base Product Number |