T-55787GD104J-LW-AHN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T-55787GD104J-LW-AHN

DigiKey Part Number
73-1378-ND
Manufacturer
Manufacturer Product Number
T-55787GD104J-LW-AHN
Description
GRAPHIC DISPLAY TFT RGB 10.4"
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 10.4" (264.16mm) 800 x 600 (SVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kyocera International, Inc.
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
10.4" (264.16mm)
Viewing Area
211.20mm W x 158.40mm H
Backlight
LED - White
Dot Pixels
800 x 600 (SVGA)
Interface
LVDS
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.09mm W x 0.26mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1271,45000 €271,45 €
20233,83250 €4.676,65 €
Manufacturers Standard Package
Unit Price without VAT:271,45000 €
Unit Price with VAT:323,02550 €