
T-55787GD104J-LW-AGN | |
|---|---|
DigiKey Part Number | 73-1374-ND |
Manufacturer | |
Manufacturer Product Number | T-55787GD104J-LW-AGN |
Description | GRAPHIC DISPLAY TFT RGB 10.4" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 10.4" (264.16mm) 800 x 600 (SVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 10.4" (264.16mm) | |
Viewing Area | 211.20mm W x 158.40mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 600 (SVGA) | |
Interface | LVDS | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.09mm W x 0.26mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,05000 € | 262,05 € |
| 20 | 225,41000 € | 4.508,20 € |
| Unit Price without VAT: | 262,05000 € |
|---|---|
| Unit Price with VAT: | 311,83950 € |


