
T-55619GD065J-LW-AAN | |
---|---|
DigiKey Part Number | 73-13897-ND |
Manufacturer | |
Manufacturer Product Number | T-55619GD065J-LW-AAN |
Description | GRAPHIC DISPLAY TFT RGB 6.5" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 6.5" (165.10mm) 640 x 480 (VGA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 6.5" (165.10mm) | |
Viewing Area | 132.50mm W x 99.40mm H | |
Backlight | LED - White | |
Dot Pixels | 640 x 480 (VGA) | |
Interface | LVDS | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.21mm W x 0.21mm H |