
T-51750GD065J-FW-APN | |
---|---|
DigiKey Part Number | T-51750GD065J-FW-APN-ND |
Manufacturer | |
Manufacturer Product Number | T-51750GD065J-FW-APN |
Description | GRAPHIC DISPLAY TFT RGB 6.5" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 6.5" (165.10mm) 640 x 480 (VGA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 6.5" (165.10mm) | |
Viewing Area | 132.50mm W x 99.40mm H | |
Backlight | CCFL | |
Dot Pixels | 640 x 480 (VGA) | |
Interface | Parallel, 18-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.21mm W x 0.21mm H |