



KDA-070OB-18053S-A | |
|---|---|
DigiKey Part Number | 73-KDA-070OB-18053S-A-ND |
Manufacturer | |
Manufacturer Product Number | KDA-070OB-18053S-A |
Description | GRAPHIC DISPLAY TFT BLACK 7" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Black TFT - Color LVDS 7" (177.80mm) 800 x 480 (WVGA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | - | |
Backlight | LED | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | LVDS | |
Controller Type | - | |
Graphics Color | Black | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,33000 € | 215,33 € |
| 10 | 189,16200 € | 1.891,62 € |
| Unit Price without VAT: | 215,33000 € |
|---|---|
| Unit Price with VAT: | 256,24270 € |

