
F-51320GNB-LW-AB | |
---|---|
DigiKey Part Number | 73-1219-ND |
Manufacturer | |
Manufacturer Product Number | F-51320GNB-LW-AB |
Description | GRAPHIC DISPLAY STN - - |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive STN - Super-Twisted Nematic Parallel, 8-Bit 128 x 64 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Part Status | Obsolete | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 66.80mm W x 35.50mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | Parallel, 8-Bit | |
Graphics Color | - | |
Background Color | Blue | |
Dot Size | 0.48mm W x 0.48mm H | |
Dot Pitch | 0.50mm W x 0.50mm H |