DMC-20481NYU-LY-ACE-BG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Focus LCDs
In Stock: 58
Unit Price: 17,61000 €
Datasheet

Similar


Focus LCDs
In Stock: 19
Unit Price: 19,45000 €
Datasheet

Similar


Focus LCDs
In Stock: 15
Unit Price: 17,61000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC-20481NYU-LY-ACE-BG

DigiKey Part Number
73-1097-ND
Manufacturer
Manufacturer Product Number
DMC-20481NYU-LY-ACE-BG
Description
LCD MOD 80DIG 20X4 TRANSMISV YLW
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 98.50mm x 61.00mm x 15.60mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kyocera International, Inc.
Series
Part Status
Obsolete
Number of Characters
80.0
Display Format
20 x 4
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Character Size
4.75mm H x 2.95mm W
Outline L x W x H
98.50mm x 61.00mm x 15.60mm
Viewing Area
76.00mm L x 25.20mm W
Backlight
LED - Yellow
Voltage - Supply
5V
Dot Size
0.55mm W x 0.55mm H
Interface
Parallel
Operating Temperature
0°C ~ 50°C
Text Color
Gray
Background Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes