
X9001879-W3DFAB | |
---|---|
DigiKey Part Number | 478-X9001879-W3DFAB-ND |
Manufacturer | |
Manufacturer Product Number | X9001879-W3DFAB |
Description | WI-FI DUAL BAND EXTERNAL WHIP HI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT, M2M, Wi-Fi, WLAN, ZigBee™ Whip, Right Angle Fakra-A Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4425GHz, 5.5GHz, 6.25GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz, 7.125GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 3 | |
VSWR | 2, 3.5 | |
Return Loss | - | |
Gain | 1.9dBi, 4.8dBi, 4.4dBi | |
Features | - | |
Termination | Fakra-A | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.890" (124.20mm) | |
Applications | Bluetooth, IoT, M2M, Wi-Fi, WLAN, ZigBee™ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,99000 € | 9,99 € |
10 | 6,84300 € | 68,43 € |
25 | 6,02160 € | 150,54 € |
100 | 5,09270 € | 509,27 € |
300 | 4,69647 € | 1.408,94 € |
Unit Price without VAT: | 9,99000 € |
---|---|
Unit Price with VAT: | 11,88810 € |