
X9001248-4GMSMB2000L | |
|---|---|
DigiKey Part Number | 478-X9001248-4GMSMB2000L-ND |
Manufacturer | |
Manufacturer Product Number | X9001248-4GMSMB2000L |
Description | ANTENNA LTE MAGNETIC 2M, LMR100, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, Cellular, LTE Cat 1, LTE-M, NB-IoT, loRa, SigFox Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer KYOCERA AVX | Return Loss -5.2dB, -5.8dB, -6dB |
Packaging Bag | Gain -0.5dBi, -0.2dBi, 1.8dBi, 1.9dBi |
Part Status Active | Features Cable - 2m |
RF Family/Standard Cellular | Termination SMA Male |
Frequency Group UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | Ingress Protection IP65 |
Frequency (Center/Band) 875MHz, 2.2GHz | Mounting Type Magnetic |
Frequency Range 790MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | Height (Max) 4.409" (112.00mm) |
Antenna Type Whip, Straight | Applications 2G, 3G, 4G, Cellular, LTE Cat 1, LTE-M, NB-IoT, loRa, SigFox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,88727 € | 3.887,27 € |
| Unit Price without VAT: | 3,88727 € |
|---|---|
| Unit Price with VAT: | 4,62585 € |

