
W4P42X8W04-U100D3B0A | |
---|---|
DigiKey Part Number | 478-W4P42X8W04-U100D3B0A-ND |
Manufacturer | |
Manufacturer Product Number | W4P42X8W04-U100D3B0A |
Description | WI-FI DUAL BAND/BLUETOOTH PCB AN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, M2M, Wi-Fi, WLAN, ZigBee™ PCB Trace MHFI, U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.44GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -16dB, -12dB | |
Gain | 1.7dBi, 3.4dBi, 4.2dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | MHFI, U.FL | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.016" (0.40mm) | |
Applications | Bluetooth, M2M, Wi-Fi, WLAN, ZigBee™ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,81000 € | 2,81 € |
10 | 2,10800 € | 21,08 € |
25 | 1,93280 € | 48,32 € |
100 | 1,73980 € | 173,98 € |
400 | 1,60893 € | 643,57 € |
800 | 1,56030 € | 1.248,24 € |
1.200 | 1,53595 € | 1.843,14 € |
2.800 | 1,49319 € | 4.180,93 € |
5.200 | 1,46780 € | 7.632,56 € |
Unit Price without VAT: | 2,81000 € |
---|---|
Unit Price with VAT: | 3,34390 € |