
W4L14Z224MAT1S | |
|---|---|
DigiKey Part Number | 478-6616-2-ND - Tape & Reel (TR) 478-6616-1-ND - Cut Tape (CT) 478-6616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W4L14Z224MAT1S |
Description | CAP CER 0.22UF 4V X7S 0306 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 4V Ceramic Capacitor X7S 0306 (0816 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Multi-Terminal) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0306 (0816 Metric) |
Tolerance ±20% | Size / Dimension 0.032" L x 0.063" W (0.81mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,89900 € | 8,99 € |
| 50 | 0,71740 € | 35,87 € |
| 100 | 0,66120 € | 66,12 € |
| 500 | 0,56628 € | 283,14 € |
| 1.000 | 0,53691 € | 536,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,49281 € | 1.971,24 € |
| 8.000 | 0,47641 € | 3.811,28 € |
| 12.000 | 0,46820 € | 5.618,40 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

