
W3L1ZC105MAT2A | |
|---|---|
DigiKey Part Number | 478-W3L1ZC105MAT2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W3L1ZC105MAT2A |
Description | CAP CER 1UF 10V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X7R Wide 1206 (3216 Metric), 0612 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56944 € | 1.138,88 € |
| Unit Price without VAT: | 0,56944 € |
|---|---|
| Unit Price with VAT: | 0,67763 € |

