
W3L1ZC105MAT1S | |
|---|---|
DigiKey Part Number | 478-W3L1ZC105MAT1STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W3L1ZC105MAT1S |
Description | CAP CER 1UF 10V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X7R Wide 1206 (3216 Metric), 0612 |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Multi-Terminal) |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Wide 1206 (3216 Metric), 0612 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,50392 € | 2.015,68 € |
| Unit Price without VAT: | 0,50392 € |
|---|---|
| Unit Price with VAT: | 0,59966 € |

