
W3L1ZC105MAT1A | |
|---|---|
DigiKey Part Number | 478-2129-2-ND - Tape & Reel (TR) 478-2129-1-ND - Cut Tape (CT) 478-2129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3L1ZC105MAT1A |
Description | CAP CER 1UF 10V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | W3L1ZC105MAT1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Multi-Terminal) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0612 (1632 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,97500 € | 9,75 € |
| 50 | 0,78080 € | 39,04 € |
| 100 | 0,72070 € | 72,07 € |
| 500 | 0,61948 € | 309,74 € |
| 1.000 | 0,58815 € | 588,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56236 € | 1.124,72 € |
| 4.000 | 0,54111 € | 2.164,44 € |
| 6.000 | 0,53047 € | 3.182,82 € |
| 10.000 | 0,51867 € | 5.186,70 € |
| 14.000 | 0,51177 € | 7.164,78 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

