
W3L16C225MAT1A | |
|---|---|
DigiKey Part Number | 478-4940-2-ND - Tape & Reel (TR) 478-4940-1-ND - Cut Tape (CT) 478-4940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3L16C225MAT1A |
Description | CAP CER 2.2UF 6.3V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Multi-Terminal) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0612 (1632 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,03000 € | 10,30 € |
| 50 | 0,82760 € | 41,38 € |
| 100 | 0,76500 € | 76,50 € |
| 500 | 0,65914 € | 329,57 € |
| 1.000 | 0,62638 € | 626,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59940 € | 1.198,80 € |
| 4.000 | 0,57719 € | 2.308,76 € |
| 6.000 | 0,56607 € | 3.396,42 € |
| 10.000 | 0,55373 € | 5.537,30 € |
| 14.000 | 0,54652 € | 7.651,28 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

