
W3L14C225MAT1F | |
|---|---|
DigiKey Part Number | 478-W3L14C225MAT1FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W3L14C225MAT1F |
Description | CAP CER 2.2UF 4V X7R 0612 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X7R Wide 1206 (3216 Metric), 0612 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61130 € | 611,30 € |
| Unit Price without VAT: | 0,61130 € |
|---|---|
| Unit Price with VAT: | 0,72745 € |

