
W3L13C104MAT1A | |
|---|---|
DigiKey Part Number | W3L13C104MAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W3L13C104MAT1A |
Description | CAP CER 0.1UF 25V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Multi-Terminal) |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0612 (1632 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,42634 € | 1.705,36 € |
| Unit Price without VAT: | 0,42634 € |
|---|---|
| Unit Price with VAT: | 0,50734 € |

