
W3H11A1018AT1F | |
---|---|
DigiKey Part Number | 478-5475-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W3H11A1018AT1F |
Description | CAP FEEDTHRU 100PF 100V 0612 |
Customer Reference | |
Detailed Description | 100 pF Feed Through Capacitor 100V 4 A 150mOhm 0612 (1632 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 100 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 100V | |
Current | 4 A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0612 (1632 Metric) | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height (Max) | 0.048" (1.22mm) | |
Thread Size | - |