Similar

W3F45C2218AT1F | |
|---|---|
DigiKey Part Number | 478-5488-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W3F45C2218AT1F |
Description | CAP FEEDTHRU 220PF 50V 1206 |
Customer Reference | |
Detailed Description | 220 pF Feed Through Capacitor 50V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Current 300 mA |
Manufacturer KYOCERA AVX | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Temperature Coefficient X7R |
Part Status Obsolete | Mounting Type Surface Mount |
Type Feed Through | Package / Case 1206 (3216 Metric), 4 PC Pad |
Capacitance 220 pF | Size / Dimension 0.128" L x 0.063" W (3.25mm x 1.60mm) |
Tolerance -20%, +50% | Height (Max) 0.048" (1.22mm) |
Voltage - Rated 50V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W3F11A2218AT1A | KYOCERA AVX | 3.157 | 478-W3F11A2218AT1ACT-ND | 0,37000 € | Similar |


