

W3F11A4708AT1A | |
---|---|
DigiKey Part Number | 478-11425-2-ND - Tape & Reel (TR) 478-11425-1-ND - Cut Tape (CT) 478-11425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3F11A4708AT1A |
Description | CAP FEEDTHRU 47PF 100V 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 pF Feed Through Capacitor 100V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.050" (1.27mm) | |
Thread Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,30800 € | 3,08 € |
50 | 0,23260 € | 11,63 € |
100 | 0,20940 € | 20,94 € |
500 | 0,16680 € | 83,40 € |
1.000 | 0,15512 € | 155,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,14381 € | 287,62 € |
4.000 | 0,12477 € | 499,08 € |
6.000 | 0,11933 € | 715,98 € |
10.000 | 0,11385 € | 1.138,50 € |
14.000 | 0,11350 € | 1.589,00 € |
20.000 | 0,11316 € | 2.263,20 € |
Unit Price without VAT: | 0,50000 € |
---|---|
Unit Price with VAT: | 0,59500 € |