


W3F11A1018AT1F | |
|---|---|
DigiKey Part Number | 478-11171-2-ND - Tape & Reel (TR) 478-11171-1-ND - Cut Tape (CT) 478-11171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3F11A1018AT1F |
Description | CAP FEEDTHRU 100PF 100V 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF Feed Through Capacitor 100V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | W3F11A1018AT1F Models |
Category | Current 300 mA |
Manufacturer KYOCERA AVX | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient C0G, NP0 |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 1206 (3216 Metric), 4 PC Pad |
Capacitance 100 pF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +50% | Height (Max) 0.050" (1.27mm) |
Voltage - Rated 100V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W3F11A1018AT1A | KYOCERA AVX | 5.847 | 478-11170-1-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25200 € | 2,52 € |
| 50 | 0,18800 € | 9,40 € |
| 100 | 0,16840 € | 16,84 € |
| 500 | 0,13532 € | 67,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12510 € | 125,10 € |
| 2.000 | 0,11670 € | 233,40 € |
| 3.000 | 0,11249 € | 337,47 € |
| 5.000 | 0,10783 € | 539,15 € |
| 7.000 | 0,10511 € | 735,77 € |
| 10.000 | 0,10249 € | 1.024,90 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |











