
W3A4ZC223MAT2A | |
|---|---|
DigiKey Part Number | W3A4ZC223MAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W3A4ZC223MAT2A |
Description | CAP ARRAY 0.022UF 10V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022µF Isolated Capacitor 4 Array 10 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | W3A4ZC223MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 0.022µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06334 € | 253,36 € |
| Unit Price without VAT: | 0,06334 € |
|---|---|
| Unit Price with VAT: | 0,07537 € |

