
W3A4YC331KAT2A | |
|---|---|
DigiKey Part Number | W3A4YC331KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W3A4YC331KAT2A |
Description | CAP ARRAY 330PF 16V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330pF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | W3A4YC331KAT2A Models |
Category | Number of Capacitors 4 |
Manufacturer KYOCERA AVX | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 330pF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.053" (1.35mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14448 € | 577,92 € |
| Unit Price without VAT: | 0,14448 € |
|---|---|
| Unit Price with VAT: | 0,17193 € |

