
W3A45C473MAT2A | |
|---|---|
DigiKey Part Number | 478-W3A45C473MAT2ATR-ND - Tape & Reel (TR) 478-W3A45C473MAT2ACT-ND - Cut Tape (CT) 478-W3A45C473MAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3A45C473MAT2A |
Description | CAP ARRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047µF Isolated Capacitor 4 Array 50 V X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | W3A45C473MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.047µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0612 (1632 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33000 € | 3,30 € |
| 50 | 0,25040 € | 12,52 € |
| 100 | 0,22560 € | 22,56 € |
| 500 | 0,18384 € | 91,92 € |
| 1.000 | 0,17094 € | 170,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06718 € | 268,72 € |
| 8.000 | 0,06318 € | 505,44 € |
| 12.000 | 0,06117 € | 734,04 € |
| 20.000 | 0,05896 € | 1.179,20 € |
| 28.000 | 0,05766 € | 1.614,48 € |
| 40.000 | 0,05641 € | 2.256,40 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

