
W3A45C471KAT2A | |
|---|---|
DigiKey Part Number | 478-11661-2-ND - Tape & Reel (TR) 478-11661-1-ND - Cut Tape (CT) 478-11661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3A45C471KAT2A |
Description | CAP ARRAY 470PF 50V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | W3A45C471KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14740 € | 7,37 € |
| 100 | 0,13120 € | 13,12 € |
| 500 | 0,10410 € | 52,05 € |
| 1.000 | 0,09571 € | 95,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08313 € | 332,52 € |
| 8.000 | 0,07846 € | 627,68 € |
| 12.000 | 0,07612 € | 913,44 € |
| 20.000 | 0,07353 € | 1.470,60 € |
| 28.000 | 0,07202 € | 2.016,56 € |
| 40.000 | 0,07056 € | 2.822,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

