0.033µF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3A45C333MAT2F

DigiKey Part Number
478-7587-2-ND - Tape & Reel (TR)
478-7587-1-ND - Cut Tape (CT)
478-7587-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3A45C333MAT2F
Description
CAP ARRAY 0.033UF 50V X7R 0612
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.033µF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
4
Manufacturer
KYOCERA AVX
Circuit Type
Isolated
Series
Temperature Coefficient
X7R
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
0.033µF
Supplier Device Package
0612 (1632 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.053" (1.35mm)
Dielectric Material
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.594
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25900 €2,59 €
500,19360 €9,68 €
1000,17350 €17,35 €
5000,13968 €69,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,12920 €129,20 €
2.0000,12060 €241,20 €
3.0000,11629 €348,87 €
5.0000,11152 €557,60 €
7.0000,10873 €761,11 €
10.0000,10604 €1.060,40 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €