Parametric Equivalent

W3A45A101KAT2A | |
|---|---|
DigiKey Part Number | 478-W3A45A101KAT2ATR-ND - Tape & Reel (TR) 478-W3A45A101KAT2ACT-ND - Cut Tape (CT) 478-W3A45A101KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3A45A101KAT2A |
Description | CAP ARRAY 100PF 50V NP0 0612 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21100 € | 2,11 € |
| 50 | 0,15640 € | 7,82 € |
| 100 | 0,13950 € | 13,95 € |
| 500 | 0,11112 € | 55,56 € |
| 1.000 | 0,10238 € | 102,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10732 € | 429,28 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |







