
W2L1ZC474MAT1F | |
|---|---|
DigiKey Part Number | 478-W2L1ZC474MAT1FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W2L1ZC474MAT1F |
Description | CAP CER 0.47UF 10V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X7R Wide 0805 (2012 Metric), 0508 |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Multi-Terminal) |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Wide 0805 (2012 Metric), 0508 |
Tolerance ±20% | Size / Dimension 0.050" L x 0.080" W (1.27mm x 2.03mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48149 € | 481,49 € |
| Unit Price without VAT: | 0,48149 € |
|---|---|
| Unit Price with VAT: | 0,57297 € |

