Upgrade
Similar
Similar
Similar

W2L1ZC104MAT1S | |
|---|---|
DigiKey Part Number | 478-2122-2-ND - Tape & Reel (TR) 478-2122-1-ND - Cut Tape (CT) 478-2122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2L1ZC104MAT1S |
Description | CAP CER 0.1UF 10V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Multi-Terminal) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±20% | Size / Dimension 0.050" L x 0.080" W (1.27mm x 2.03mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W2L1ZC104KAT1S | KYOCERA AVX | 0 | W2L1ZC104KAT1S-ND | 10,80862 € | Upgrade |
| 0508ZC104MAT2A | KYOCERA AVX | 0 | 0508ZC104MAT2A-ND | 7,33303 € | Similar |
| W2L1ZC104MAT1A | KYOCERA AVX | 0 | W2L1ZC104MAT1A-ND | 10,38556 € | Similar |
| W2L1ZC104MAT1F | KYOCERA AVX | 0 | W2L1ZC104MAT1F-ND | 11,28391 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80300 € | 8,03 € |
| 50 | 0,63720 € | 31,86 € |
| 100 | 0,58590 € | 58,59 € |
| 500 | 0,49918 € | 249,59 € |
| 1.000 | 0,47237 € | 472,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43211 € | 1.728,44 € |
| 8.000 | 0,41713 € | 3.337,04 € |
| 12.000 | 0,40963 € | 4.915,56 € |
| 20.000 | 0,40131 € | 8.026,20 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |



