
W2L16C473MAT1S | |
|---|---|
DigiKey Part Number | 478-11423-2-ND - Tape & Reel (TR) 478-11423-1-ND - Cut Tape (CT) 478-11423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2L16C473MAT1S |
Description | CAP CER 0.047UF 6.3V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 6.3V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | W2L16C473MAT1S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.050" L x 0.080" W (1.27mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,76600 € | 7,66 € |
| 50 | 0,60560 € | 30,28 € |
| 100 | 0,55620 € | 55,62 € |
| 500 | 0,47258 € | 236,29 € |
| 1.000 | 0,44671 € | 446,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,40788 € | 1.631,52 € |
| 8.000 | 0,39344 € | 3.147,52 € |
| 12.000 | 0,38621 € | 4.634,52 € |
| 20.000 | 0,37819 € | 7.563,80 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

