
W2L16C473MAT1A | |
|---|---|
DigiKey Part Number | 478-11664-2-ND - Tape & Reel (TR) 478-11664-1-ND - Cut Tape (CT) 478-11664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2L16C473MAT1A |
Description | CAP CER 0.047UF 6.3V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 6.3V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Multi-Terminal) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±20% | Size / Dimension 0.050" L x 0.080" W (1.27mm x 2.03mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,75600 € | 7,56 € |
| 50 | 0,59820 € | 29,91 € |
| 100 | 0,54930 € | 54,93 € |
| 500 | 0,46670 € | 233,35 € |
| 1.000 | 0,44116 € | 441,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,40281 € | 1.611,24 € |
| 8.000 | 0,38855 € | 3.108,40 € |
| 12.000 | 0,38141 € | 4.576,92 € |
| 20.000 | 0,37349 € | 7.469,80 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

