
W2L16C473MAT1A | |
---|---|
DigiKey Part Number | 478-11664-2-ND - Tape & Reel (TR) 478-11664-1-ND - Cut Tape (CT) 478-11664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2L16C473MAT1A |
Description | CAP CER 0.047UF 6.3V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 6.3V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.050" L x 0.080" W (1.27mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,12000 € | 1,12 € |
10 | 0,64500 € | 6,45 € |
50 | 0,55440 € | 27,72 € |
100 | 0,52130 € | 52,13 € |
500 | 0,45292 € | 226,46 € |
1.000 | 0,42813 € | 428,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,33228 € | 1.329,12 € |
8.000 | 0,32811 € | 2.624,88 € |
Unit Price without VAT: | 1,12000 € |
---|---|
Unit Price with VAT: | 1,33280 € |