
W2L16C104MAT1F | |
|---|---|
DigiKey Part Number | 478-W2L16C104MAT1FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W2L16C104MAT1F |
Description | CAP CER 0.1UF 6.3V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X7R Wide 0805 (2012 Metric), 0508 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Size / Dimension | 0.050" L x 0.080" W (1.27mm x 2.03mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46247 € | 462,47 € |
| Unit Price without VAT: | 0,46247 € |
|---|---|
| Unit Price with VAT: | 0,55034 € |

