
W2L14Z225MAT1S | |
|---|---|
DigiKey Part Number | 478-5502-2-ND - Tape & Reel (TR) 478-5502-1-ND - Cut Tape (CT) 478-5502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2L14Z225MAT1S |
Description | CAP CER 2.2UF 4V X7S 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X7S 0508 (1220 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Multi-Terminal) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±20% | Size / Dimension 0.050" L x 0.080" W (1.27mm x 2.03mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,98300 € | 9,83 € |
| 50 | 0,78700 € | 39,35 € |
| 100 | 0,72650 € | 72,65 € |
| 500 | 0,62444 € | 312,22 € |
| 1.000 | 0,59285 € | 592,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,54544 € | 2.181,76 € |
| 8.000 | 0,52780 € | 4.222,40 € |
| 12.000 | 0,51897 € | 6.227,64 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

