
W2L14D155MAT1A | |
|---|---|
DigiKey Part Number | 478-2127-2-ND - Tape & Reel (TR) 478-2127-1-ND - Cut Tape (CT) 478-2127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2L14D155MAT1A |
Description | CAP CER 1.5UF 4V X5R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 4V Ceramic Capacitor X5R 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.050" L x 0.080" W (1.27mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43171 € | 1.726,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,83700 € | 8,37 € |
| 50 | 0,66480 € | 33,24 € |
| 100 | 0,61190 € | 61,19 € |
| 500 | 0,52248 € | 261,24 € |
| 1.000 | 0,49483 € | 494,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,86700 € | 8,67 € |
| 50 | 0,79100 € | 39,55 € |
| 100 | 0,64800 € | 64,80 € |
| 500 | 0,51718 € | 258,59 € |
| 1.000 | 0,45633 € | 456,33 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

