W2L14C223MAT1S is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,40281 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,40281 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,40281 €
Datasheet
0.022 µF ±20% 4V Ceramic Capacitor X7R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2L14C223MAT1S

DigiKey Part Number
W2L14C223MAT1S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W2L14C223MAT1S
Description
CAP CER 0.022UF 4V X7R 0508
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 4V Ceramic Capacitor X7R 0508 (1220 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL (Multi-Terminal)
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0508 (1220 Metric)
Tolerance
±20%
Size / Dimension
0.050" L x 0.080" W (1.27mm x 2.03mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W2L16C223MAT1SKYOCERA AVX0W2L16C223MAT1S-ND0,40281 €Upgrade
W2L1YC223MAT1SKYOCERA AVX0W2L1YC223MAT1S-ND0,40281 €Upgrade
W2L1ZC223MAT1SKYOCERA AVX0W2L1ZC223MAT1S-ND0,40281 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,37703 €1.508,12 €
Manufacturers Standard Package
Unit Price without VAT:0,37703 €
Unit Price with VAT:0,44867 €