Upgrade
Upgrade

W2L14C105MAT1A | |
|---|---|
DigiKey Part Number | 478-2126-2-ND - Tape & Reel (TR) 478-2126-1-ND - Cut Tape (CT) 478-2126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2L14C105MAT1A |
Description | CAP CER 1UF 4V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.050" L x 0.080" W (1.27mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,92900 € | 9,29 € |
| 50 | 0,74260 € | 37,13 € |
| 100 | 0,68470 € | 68,47 € |
| 500 | 0,58692 € | 293,46 € |
| 1.000 | 0,55667 € | 556,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,51127 € | 2.045,08 € |
| 8.000 | 0,49438 € | 3.955,04 € |
| 12.000 | 0,48591 € | 5.830,92 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |


