Upgrade
Upgrade
Upgrade
Upgrade

W2L14C104MAT1S | |
|---|---|
DigiKey Part Number | W2L14C104MAT1S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W2L14C104MAT1S |
Description | CAP CER 0.1UF 4V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 4V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Multi-Terminal) |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±20% | Size / Dimension 0.050" L x 0.080" W (1.27mm x 2.03mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W2L16C104KAT1S | KYOCERA AVX | 0 | W2L16C104KAT1S-ND | 0,43748 € | Upgrade |
| W2L16C104MAT1S | KYOCERA AVX | 0 | W2L16C104MAT1S-ND | 0,40398 € | Upgrade |
| W2L1ZC104KAT1S | KYOCERA AVX | 0 | W2L1ZC104KAT1S-ND | 0,43748 € | Upgrade |
| W2L1ZC104MAT1S | KYOCERA AVX | 0 | 478-2122-1-ND | 1,22000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,40398 € | 1.615,92 € |
| Unit Price without VAT: | 0,40398 € |
|---|---|
| Unit Price with VAT: | 0,48074 € |


