0.1 µF Feed Through Capacitor 25V 2 A 150mOhm 0805 (2012 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF Feed Through Capacitor 25V 2 A 150mOhm 0805 (2012 Metric), 4 PC Pad
W2H Series
AVX Automotive Components

W2H13C1048AT1F

DigiKey Part Number
478-5470-2-ND - Tape & Reel (TR)
478-5470-1-ND - Cut Tape (CT)
478-5470-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W2H13C1048AT1F
Description
CAP FEEDTHRU 0.1UF 25V 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF Feed Through Capacitor 25V 2 A 150mOhm 0805 (2012 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
W2H13C1048AT1F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
2 A
Manufacturer
KYOCERA AVX
DC Resistance (DCR) (Max)
150mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Temperature Coefficient
X7R
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
0805 (2012 Metric), 4 PC Pad
Capacitance
0.1 µF
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
-20%, +50%
Height (Max)
0.045" (1.14mm)
Voltage - Rated
25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W2H13C1048AT1AKYOCERA AVX3.865478-5489-1-ND0,54000 €Parametric Equivalent
In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33700 €3,37 €
500,25480 €12,74 €
1000,22980 €22,98 €
5000,18754 €93,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,17448 €174,48 €
2.0000,16374 €327,48 €
3.0000,15836 €475,08 €
5.0000,15240 €762,00 €
7.0000,14891 €1.042,37 €
10.0000,14556 €1.455,60 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €