
W2F15X7W01-U100D3B0C | |
---|---|
DigiKey Part Number | 478-W2F15X7W01-U100D3B0C-ND |
Manufacturer | |
Manufacturer Product Number | W2F15X7W01-U100D3B0C |
Description | ANT ASSY, WLAN2 04 100 D0230 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi PCB Trace U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.5GHz, 6.525GHz | |
Frequency Range | 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -9dB, -7.3dB | |
Gain | 4.3dBi, 3.9dBi | |
Features | Cable - 100mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.016" (0.40mm) | |
Applications | Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,99000 € | 1,99 € |
10 | 1,47600 € | 14,76 € |
25 | 1,34720 € | 33,68 € |
100 | 1,20540 € | 120,54 € |
250 | 1,13768 € | 284,42 € |
500 | 1,09690 € | 548,45 € |
1.000 | 1,06334 € | 1.063,34 € |
3.000 | 1,02188 € | 3.065,64 € |
5.000 | 1,00655 € | 5.032,75 € |
Unit Price without VAT: | 1,99000 € |
---|---|
Unit Price with VAT: | 2,36810 € |