


W2F15C2228AT1F | |
|---|---|
DigiKey Part Number | 478-11163-2-ND - Tape & Reel (TR) 478-11163-1-ND - Cut Tape (CT) 478-11163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2F15C2228AT1F |
Description | CAP FEEDTHRU 2200PF 50V 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Feed Through Capacitor 50V 300 mA 600mOhm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2200 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 50V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height (Max) | 0.045" (1.14mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24900 € | 2,49 € |
| 50 | 0,18580 € | 9,29 € |
| 100 | 0,16650 € | 16,65 € |
| 500 | 0,13390 € | 66,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12630 € | 126,30 € |
| 2.000 | 0,11948 € | 238,96 € |
| 3.000 | 0,11387 € | 341,61 € |
| 5.000 | 0,10892 € | 544,60 € |
| 7.000 | 0,10618 € | 743,26 € |
| 10.000 | 0,10211 € | 1.021,10 € |
| 12.000 | 0,10193 € | 1.223,16 € |
| 24.000 | 0,09809 € | 2.354,16 € |
| 25.000 | 0,09786 € | 2.446,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

