W2F, W3F Series 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W2F, W3F Series 0805
W2F Series
AVX Automotive Components

W2F11A2218AT1F

DigiKey Part Number
478-2232-2-ND - Tape & Reel (TR)
478-2232-1-ND - Cut Tape (CT)
478-2232-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W2F11A2218AT1F
Description
CAP FEEDTHRU 220PF 100V 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 pF Feed Through Capacitor 100V 300 mA 600mOhm 0805 (2012 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 pF
Tolerance
-20%, +50%
Voltage - Rated
100V
Current
300 mA
DC Resistance (DCR) (Max)
600mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
C0G, NP0
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 4 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height (Max)
0.045" (1.14mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30300 €3,03 €
500,22860 €11,43 €
1000,20560 €20,56 €
5000,16336 €81,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,14616 €146,16 €
2.0000,13937 €278,74 €
3.0000,13236 €397,08 €
5.0000,13161 €658,05 €
7.0000,13116 €918,12 €
10.0000,12446 €1.244,60 €
12.0000,12426 €1.491,12 €
24.0000,12355 €2.965,20 €
25.0000,12351 €3.087,75 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €