



W2F11A2218AT1F | |
|---|---|
DigiKey Part Number | 478-2232-2-ND - Tape & Reel (TR) 478-2232-1-ND - Cut Tape (CT) 478-2232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2F11A2218AT1F |
Description | CAP FEEDTHRU 220PF 100V 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 pF Feed Through Capacitor 100V 300 mA 600mOhm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height (Max) | 0.045" (1.14mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30300 € | 3,03 € |
| 50 | 0,22860 € | 11,43 € |
| 100 | 0,20560 € | 20,56 € |
| 500 | 0,16336 € | 81,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14616 € | 146,16 € |
| 2.000 | 0,13937 € | 278,74 € |
| 3.000 | 0,13236 € | 397,08 € |
| 5.000 | 0,13161 € | 658,05 € |
| 7.000 | 0,13116 € | 918,12 € |
| 10.000 | 0,12446 € | 1.244,60 € |
| 12.000 | 0,12426 € | 1.491,12 € |
| 24.000 | 0,12355 € | 2.965,20 € |
| 25.000 | 0,12351 € | 3.087,75 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |



