
W2A4YC473MAT2A | |
|---|---|
DigiKey Part Number | 478-W2A4YC473MAT2ATR-ND - Tape & Reel (TR) 478-W2A4YC473MAT2ACT-ND - Cut Tape (CT) 478-W2A4YC473MAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2A4YC473MAT2A |
Description | CAP ARRAY 0.047UF 16V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047µF Isolated Capacitor 4 Array 16 V X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.047µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.051" L x 0.083" W (1.30mm x 2.10mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11500 € | 1,15 € |
| 50 | 0,08240 € | 4,12 € |
| 100 | 0,07250 € | 7,25 € |
| 500 | 0,05578 € | 27,89 € |
| 1.000 | 0,05062 € | 50,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04288 € | 171,52 € |
| 8.000 | 0,04001 € | 320,08 € |
| 12.000 | 0,03858 € | 462,96 € |
| 20.000 | 0,03698 € | 739,60 € |
| 28.000 | 0,03605 € | 1.009,40 € |
| 40.000 | 0,03516 € | 1.406,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

