
W2A4YC103KAT2A | |
|---|---|
DigiKey Part Number | 478-11659-2-ND - Tape & Reel (TR) 478-11659-1-ND - Cut Tape (CT) 478-11659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2A4YC103KAT2A |
Description | CAP ARRAY 10000PF 16V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000pF Isolated Capacitor 4 Array 16 V X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | W2A4YC103KAT2A Models |
Category | Number of Capacitors 4 |
Manufacturer KYOCERA AVX | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0508 (1220 Metric) |
Capacitance 10000pF | Supplier Device Package 0508 (1220 Metric) |
Tolerance ±10% | Size / Dimension 0.051" L x 0.083" W (1.30mm x 2.10mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.037" (0.95mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30500 € | 3,05 € |
| 50 | 0,23000 € | 11,50 € |
| 100 | 0,20700 € | 20,70 € |
| 500 | 0,16800 € | 84,00 € |
| 1.000 | 0,15597 € | 155,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08114 € | 324,56 € |
| 8.000 | 0,07657 € | 612,56 € |
| 12.000 | 0,07428 € | 891,36 € |
| 20.000 | 0,07174 € | 1.434,80 € |
| 28.000 | 0,07026 € | 1.967,28 € |
| 40.000 | 0,06883 € | 2.753,20 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

