
W2A46C183KAT2F | |
|---|---|
DigiKey Part Number | 478-W2A46C183KAT2FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W2A46C183KAT2F |
Description | CAP ARRAY MANUFACTURED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.018µF Isolated Capacitor 4 Array 6 V X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer KYOCERA AVX | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0508 (1220 Metric) |
Capacitance 0.018µF | Supplier Device Package 0508 (1220 Metric) |
Tolerance ±10% | Size / Dimension 0.051" L x 0.083" W (1.30mm x 2.10mm) |
Voltage - Rated 6 V | Height - Seated (Max) 0.037" (0.94mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14444 € | 144,44 € |
| 2.000 | 0,13481 € | 269,62 € |
| 5.000 | 0,12807 € | 640,35 € |
| 10.000 | 0,12278 € | 1.227,80 € |
| 25.000 | 0,11940 € | 2.985,00 € |
| 50.000 | 0,11686 € | 5.843,00 € |
| Unit Price without VAT: | 0,14444 € |
|---|---|
| Unit Price with VAT: | 0,17188 € |

