
W2A45A101JAT2A | |
|---|---|
DigiKey Part Number | 478-W2A45A101JAT2ATR-ND - Tape & Reel (TR) 478-W2A45A101JAT2ACT-ND - Cut Tape (CT) 478-W2A45A101JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2A45A101JAT2A |
Description | CAP ARRAY 100PF 50V NP0 0508 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100pF Isolated Capacitor 4 Array 50 V C0G, NP0 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100pF | |
Tolerance | ±5% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.051" L x 0.083" W (1.30mm x 2.10mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,26000 € | 2,60 € |
| 50 | 0,24640 € | 12,32 € |
| 100 | 0,20870 € | 20,87 € |
| 500 | 0,17476 € | 87,38 € |
| 1.000 | 0,16257 € | 162,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14322 € | 572,88 € |
| 8.000 | 0,13634 € | 1.090,72 € |
| 12.000 | 0,13290 € | 1.594,80 € |
| 20.000 | 0,12908 € | 2.581,60 € |
| 28.000 | 0,12685 € | 3.551,80 € |
| 40.000 | 0,12470 € | 4.988,00 € |
| 48.000 | 0,12368 € | 5.936,64 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |




