
W2A41A201KAT2F | |
---|---|
DigiKey Part Number | W2A41A201KAT2F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W2A41A201KAT2F |
Description | CAP ARRAY 200PF 100V NP0 0508 |
Customer Reference | |
Detailed Description | 200pF Isolated Capacitor 4 Array 100 V C0G, NP0 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 200pF | |
Tolerance | ±10% | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.051" L x 0.083" W (1.30mm x 2.10mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |