
W2A2YC104KAT2A | |
|---|---|
DigiKey Part Number | W2A2YC104KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W2A2YC104KAT2A |
Description | CAP ARRAY 0.1UF 16V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1µF Isolated Capacitor 2 Array 16 V X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | W2A2YC104KAT2A Models |
Category | Number of Capacitors 2 |
Manufacturer KYOCERA AVX | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0508 (1220 Metric) |
Capacitance 0.1µF | Supplier Device Package 0508 (1220 Metric) |
Tolerance ±10% | Size / Dimension 0.051" L x 0.083" W (1.30mm x 2.10mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.037" (0.95mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14398 € | 575,92 € |
| Unit Price without VAT: | 0,14398 € |
|---|---|
| Unit Price with VAT: | 0,17134 € |

